Part Details for T95D336M025HSAS by Vishay Intertechnologies
Overview of T95D336M025HSAS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D336M025HSAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D336M025HSAS
|
Avnet Americas | T95S336M025D2HSA - Tape and Reel (Alt: T95D336M025HSAS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.0310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks | 0 |
|
$3.2900 | Buy Now |
Part Details for T95D336M025HSAS
T95D336M025HSAS CAD Models
T95D336M025HSAS Part Data Attributes
|
T95D336M025HSAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95D336M025HSAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 260 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D336M025HSAS
This table gives cross-reference parts and alternative options found for T95D336M025HSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D336M025HSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M025CH6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D336M025HSAS vs T493D336M025CH6321 |
T493D336M025BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D336M025HSAS vs T493D336M025BK62207610 |
T493D336M025CK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T95D336M025HSAS vs T493D336M025CK6120 |
T493D336M025BK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D336M025HSAS vs T493D336M025BK6320WAFL |
T83D336M025ZZZS | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D336M025HSAS vs T83D336M025ZZZS |
T493D336M025AB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T95D336M025HSAS vs T493D336M025AB6430 |
T493D336M025CT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D336M025HSAS vs T493D336M025CT6111 |
T493D336M025CB6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D336M025HSAS vs T493D336M025CB6311 |
T493D336M025BB6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D336M025HSAS vs T493D336M025BB6233 |
T493D336M025AT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T95D336M025HSAS vs T493D336M025AT6230 |