Part Details for T493D336M025AT6230 by KEMET Corporation
Overview of T493D336M025AT6230 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336M025AT6230
T493D336M025AT6230 CAD Models
T493D336M025AT6230 Part Data Attributes
|
T493D336M025AT6230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M025AT6230
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 516 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M025AT6230
This table gives cross-reference parts and alternative options found for T493D336M025AT6230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M025AT6230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M025CH6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AT6230 vs T493D336M025CH6321 |
T493D336M025BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AT6230 vs T493D336M025BK62207610 |
T493D336M025CK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M025AT6230 vs T493D336M025CK6120 |
T493D336M025BK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AT6230 vs T493D336M025BK6320WAFL |
T83D336M025ZZZS | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336M025AT6230 vs T83D336M025ZZZS |
T493D336M025AB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M025AT6230 vs T493D336M025AB6430 |
T493D336M025CT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AT6230 vs T493D336M025CT6111 |
T493D336M025CB6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AT6230 vs T493D336M025CB6311 |
T493D336M025BB6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AT6230 vs T493D336M025BB6233 |
T493D336M025BC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AT6230 vs T493D336M025BC6210WAFL |