T86D336K020LZBL
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP

Overview of T86D336K020LZBL by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T86D336K020LZBL by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T86D336K020LZBL by Vishay Sprague

T86D336K020LZBL
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0066 mA
Length
7.3 mm
Manufacturer Series
T86
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Series
T86
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T86D336K020LZBL
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for T86D336K020LZBL

This table gives cross-reference parts and alternative options found for T86D336K020LZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D336K020LZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D336K020CT642B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T86D336K020LZBL vs T493D336K020CT642B7280
T493D336K020CM64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T86D336K020LZBL vs T493D336K020CM64107640
T493D336K020CH612A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T86D336K020LZBL vs T493D336K020CH612A7280
T493D336K020CT652A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T86D336K020LZBL vs T493D336K020CT652A7280
T493D336K020CK6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T86D336K020LZBL vs T493D336K020CK6110WAFL
T493D336K020AN62307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T86D336K020LZBL vs T493D336K020AN62307640
T496D336K020CT631A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T86D336K020LZBL vs T496D336K020CT631A
TMCME1D336KTRF Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Holy Stone Enterprise Co Ltd T86D336K020LZBL vs TMCME1D336KTRF
T83D336K020ZSSL Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86D336K020LZBL vs T83D336K020ZSSL
TA020TCM336KDR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT VENKEL LTD T86D336K020LZBL vs TA020TCM336KDR-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T86D336K020LZBL by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T86D336K020LZBL by Vishay Sprague

  • Please alert me when T86D336K020LZBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T86D336K020LZBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T86D336K020LZBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T86D336K020LZBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T86D336K020LZBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T86D336K020LZBL by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: