Part Details for T86D227M6R3MBSS by Vishay Intertechnologies
Overview of T86D227M6R3MBSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D227M6R3MBSS
T86D227M6R3MBSS CAD Models
T86D227M6R3MBSS Part Data Attributes
|
T86D227M6R3MBSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D227M6R3MBSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D227M6R3MBSS
This table gives cross-reference parts and alternative options found for T86D227M6R3MBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D227M6R3MBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEJL0JD227R | CAP 220UF 6.3V TANT D7343 | Panasonic Electronic Components | T86D227M6R3MBSS vs EEJL0JD227R |
B45106D2279M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D227M6R3MBSS vs B45106D2279M506 |
T95D227M6R3EBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D227M6R3MBSS vs T95D227M6R3EBAS |
T83D227M6R3UAZL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T86D227M6R3MBSS vs T83D227M6R3UAZL |
T83D227M6R3UZSS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T86D227M6R3MBSS vs T83D227M6R3UZSS |
T86D227M6R3EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T86D227M6R3MBSS vs T86D227M6R3EZSL |
281E6301227MR734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T86D227M6R3MBSS vs 281E6301227MR734 |
595D227X06R3D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D227M6R3MBSS vs 595D227X06R3D2W |
T86D227M6R3KSBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | T86D227M6R3MBSS vs T86D227M6R3KSBS |
T450D12270JMAB | CAP,TANTALUM / TA2O5,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T86D227M6R3MBSS vs T450D12270JMAB |