T450D12270JMAB
Fenghua (HK) Electronics Ltd
Description: CAP,TANTALUM / TA2O5,220UF,6.3VDC,20% -TOL,20% +TOL

Overview of T450D12270JMAB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T450D12270JMAB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T450D12270JMAB by Fenghua (HK) Electronics Ltd

T450D12270JMAB
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.8 mm
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
2917
Width
4.3 mm
Want to compare parts?
  1. T450D12270JMAB
    Fenghua (HK) Electronics Ltd
    CAP,TANTALUM / TA2O5,220UF,6.3VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for T450D12270JMAB

This table gives cross-reference parts and alternative options found for T450D12270JMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450D12270JMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3D227M6R3C0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T450D12270JMAB vs TR3D227M6R3C0150
B45197A1227M406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T450D12270JMAB vs B45197A1227M406
T86D227M6R3NZBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, Vishay Intertechnologies T450D12270JMAB vs T86D227M6R3NZBS
593D227X06R3D2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T450D12270JMAB vs 593D227X06R3D2TE3
TR3D227M6R3F0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T450D12270JMAB vs TR3D227M6R3F0100
T451D12270JMAP CAP,TANTALUM / TA2O5,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd T450D12270JMAB vs T451D12270JMAP
593D227X06R3D2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T450D12270JMAB vs 593D227X06R3D2WE3
B45197A1227M409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T450D12270JMAB vs B45197A1227M409
07016-020MBC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T450D12270JMAB vs 07016-020MBC
T86D227M6R3USAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, Vishay Intertechnologies T450D12270JMAB vs T86D227M6R3USAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T450D12270JMAB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T450D12270JMAB by Fenghua (HK) Electronics Ltd

  • Please alert me when T450D12270JMAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T450D12270JMAB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T450D12270JMAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T450D12270JMAB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T450D12270JMAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T450D12270JMAB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: