Part Details for T86D106K035CSSL by Vishay Sprague
Overview of T86D106K035CSSL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D106K035CSSL
T86D106K035CSSL CAD Models
T86D106K035CSSL Part Data Attributes
|
T86D106K035CSSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D106K035CSSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D106K035CSSL
This table gives cross-reference parts and alternative options found for T86D106K035CSSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D106K035CSSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9035D2DE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T86D106K035CSSL vs 593D106X9035D2DE3 |
T493D106K035AT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D106K035CSSL vs T493D106K035AT6220 |
T493D106K035CT652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T86D106K035CSSL vs T493D106K035CT652A7610 |
T493D106K035CT632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D106K035CSSL vs T493D106K035CT632A |
T493D106K035AB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D106K035CSSL vs T493D106K035AB6420 |
T493D106K035CB652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T86D106K035CSSL vs T493D106K035CB652A |
T493D106K035CK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T86D106K035CSSL vs T493D106K035CK6130C-7280 |
T493D106K035BB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D106K035CSSL vs T493D106K035BB61107280 |
T493D106K035CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D106K035CSSL vs T493D106K035CM61307640 |
T493D106K035CT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T86D106K035CSSL vs T493D106K035CT6310 |