Part Details for T493D106K035BB61107280 by KEMET Corporation
Overview of T493D106K035BB61107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D106K035BB61107280
T493D106K035BB61107280 CAD Models
T493D106K035BB61107280 Part Data Attributes
|
T493D106K035BB61107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106K035BB61107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 132.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D106K035BB61107280
This table gives cross-reference parts and alternative options found for T493D106K035BB61107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106K035BB61107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9035D2DE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T493D106K035BB61107280 vs 593D106X9035D2DE3 |
T493D106K035AT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035AT6220 |
T493D106K035CT652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035CT652A7610 |
T493D106K035CT632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035CT632A |
T493D106K035AB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035AB6420 |
T493D106K035CB652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035CB652A |
T493D106K035CK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035CK6130C-7280 |
T493D106K035CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035CM61307640 |
T493D106K035CT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035CT6310 |
T493D106K035BB6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106K035BB61107280 vs T493D106K035BB6223 |