Part Details for T83E476M025KAZS by Vishay Intertechnologies
Overview of T83E476M025KAZS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E476M025KAZS
T83E476M025KAZS CAD Models
T83E476M025KAZS Part Data Attributes
|
T83E476M025KAZS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E476M025KAZS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E476M025KAZS
This table gives cross-reference parts and alternative options found for T83E476M025KAZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E476M025KAZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M025AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476M025KAZS vs T493X476M025AN62107640 |
T493X476M025AH6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476M025KAZS vs T493X476M025AH6123 |
T493X476M025AK6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476M025KAZS vs T493X476M025AK6330WAFL |
T493X476M025CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T83E476M025KAZS vs T493X476M025CK6310 |
T493X476M025CN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476M025KAZS vs T493X476M025CN62107610 |
T493X476M025BH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476M025KAZS vs T493X476M025BH6433 |
T493X476M025CB63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476M025KAZS vs T493X476M025CB63307640 |
T493X476M025BT6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476M025KAZS vs T493X476M025BT6330WAFL |
T493X476M025BB6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476M025KAZS vs T493X476M025BB6211 |
T493X476M025BT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E476M025KAZS vs T493X476M025BT6220 |