Part Details for T493X476M025CB63307640 by KEMET Corporation
Overview of T493X476M025CB63307640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X476M025CB63307640
T493X476M025CB63307640 CAD Models
T493X476M025CB63307640 Part Data Attributes
|
T493X476M025CB63307640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476M025CB63307640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 419.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X476M025CB63307640
This table gives cross-reference parts and alternative options found for T493X476M025CB63307640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476M025CB63307640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M025AH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025AH6212 |
T493X476M025AK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025AK6220 |
T493X476M025AN62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025AN62307610 |
T493X476M025AM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025AM62207610 |
T493X476M025AH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025AH6410WAFL |
T493X476M025BM6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025BM6230 |
T493X476M025BM62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025BM62107640 |
T493X476M025BH6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025BH6122 |
T493X476M025BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025BH64107280 |
T493X476M025AN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CB63307640 vs T493X476M025AN6120WAFL |