Part Details for T83E337J010KSBL by Vishay Intertechnologies
Overview of T83E337J010KSBL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E337J010KSBL
T83E337J010KSBL CAD Models
T83E337J010KSBL Part Data Attributes
|
T83E337J010KSBL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E337J010KSBL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E337J010KSBL
This table gives cross-reference parts and alternative options found for T83E337J010KSBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E337J010KSBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337J010CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T83E337J010KSBL vs T493X337J010CC611BWAFL |
T493X337J010CT631A7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T83E337J010KSBL vs T493X337J010CT631A7610 |
T493X337J010BH61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E337J010KSBL vs T493X337J010BH61307610 |
T493X337J010BC6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E337J010KSBL vs T493X337J010BC6320WAFL |
T493X337J010CH651BWAFL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T83E337J010KSBL vs T493X337J010CH651BWAFL |
T493X337J010CH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, 2917 | KEMET Corporation | T83E337J010KSBL vs T493X337J010CH6310 |
T493X337J010BH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E337J010KSBL vs T493X337J010BH6320WAFL |
T493X337J010AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E337J010KSBL vs T493X337J010AH6220 |
T493X337J010CT652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T83E337J010KSBL vs T493X337J010CT652C |
T493X337J010CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T83E337J010KSBL vs T493X337J010CH632A |