Part Details for T493X337J010BH61307610 by KEMET Corporation
Overview of T493X337J010BH61307610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X337J010BH61307610
T493X337J010BH61307610 CAD Models
T493X337J010BH61307610 Part Data Attributes
|
T493X337J010BH61307610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X337J010BH61307610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 726.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X337J010BH61307610
This table gives cross-reference parts and alternative options found for T493X337J010BH61307610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337J010BH61307610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337J010BC6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010BC6320WAFL |
T493X337J010CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010CC611BWAFL |
T493X337J010CB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010CB64207640 |
T493X337J010CH652A7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010CH652A7280 |
T493X337J010AH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010AH6430 |
T493X337J010AM61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010AM61307610 |
T493X337J010CK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010CK6110 |
T493X337J010CK6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010CK6330WAFL |
T493X337J010CN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010CN61207610 |
T493X337J010AH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J010BH61307610 vs T493X337J010AH6320WAFL |