There are no models available for this part yet.
Overview of T83E336K025KAAS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T83E336K025KAAS by Vishay Intertechnologies
Part Data Attributes for T83E336K025KAAS by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0083 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T83E336K025KAAS
This table gives cross-reference parts and alternative options found for T83E336K025KAAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E336K025KAAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K025CH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336K025KAAS vs T493X336K025CH6211 |
T493X336K025CT632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T83E336K025KAAS vs T493X336K025CT632B7280 |
T493X336K025CM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336K025KAAS vs T493X336K025CM63107640 |
T493X336K025CT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336K025KAAS vs T493X336K025CT6413 |
T493X336K025CH622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, CHIP | KEMET Corporation | T83E336K025KAAS vs T493X336K025CH622B |
T493X336K025AM62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336K025KAAS vs T493X336K025AM62207640 |
T493X336K025BH6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336K025KAAS vs T493X336K025BH6133 |
T493X336K025BT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E336K025KAAS vs T493X336K025BT6230 |
T493X336K025BB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336K025KAAS vs T493X336K025BB6221 |
T493X336K025BH63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336K025KAAS vs T493X336K025BH63307640 |