Part Details for T493X336K025BH6133 by KEMET Corporation
Overview of T493X336K025BH6133 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X336K025BH6133
T493X336K025BH6133 CAD Models
T493X336K025BH6133 Part Data Attributes
|
T493X336K025BH6133
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X336K025BH6133
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X336K025BH6133
This table gives cross-reference parts and alternative options found for T493X336K025BH6133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336K025BH6133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K025AH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493X336K025BH6133 vs T493X336K025AH6330 |
T493X336K025CT632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X336K025BH6133 vs T493X336K025CT632B7280 |
T493X336K025CT622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X336K025BH6133 vs T493X336K025CT622C7280 |
T493X336K025CT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025BH6133 vs T493X336K025CT6413 |
T493X336K025CM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025BH6133 vs T493X336K025CM63107640 |
T493X336K025AN62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025BH6133 vs T493X336K025AN62307640 |
T493X336K025CH622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, CHIP | KEMET Corporation | T493X336K025BH6133 vs T493X336K025CH622B |
T493X336K025CH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025BH6133 vs T493X336K025CH6211 |
T493X336K025CT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025BH6133 vs T493X336K025CT61207610 |
T493X336K025AM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025BH6133 vs T493X336K025AM6310WAFL |