There are no models available for this part yet.
Overview of T83E336J025NABS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T83E336J025NABS by Vishay Intertechnologies
Part Data Attributes for T83E336J025NABS by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0083 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T83E336J025NABS
This table gives cross-reference parts and alternative options found for T83E336J025NABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E336J025NABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336J025AN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025NABS vs T493X336J025AN6310WAFL |
T493X336J025CT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025NABS vs T493X336J025CT61107610 |
T493X336J025BB64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025NABS vs T493X336J025BB64307610 |
T493X336J025CB612C7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025NABS vs T493X336J025CB612C7610 |
T493X336J025CC622A7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025NABS vs T493X336J025CC622A7610 |
T493X336J025CK631B7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025NABS vs T493X336J025CK631B7280 |
T493X336J025CM6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025NABS vs T493X336J025CM6412 |
T493X336J025CH62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025NABS vs T493X336J025CH62307640 |
T493X336J025CK621C7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025NABS vs T493X336J025CK621C7280 |
T493X336J025CC652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025NABS vs T493X336J025CC652C |