There are no models available for this part yet.
Overview of T493X336J025BB64307610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493X336J025BB64307610 by KEMET Corporation
Part Data Attributes for T493X336J025BB64307610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
180 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0083 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
382.8 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493X336J025BB64307610
This table gives cross-reference parts and alternative options found for T493X336J025BB64307610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336J025BB64307610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336J025CC631A7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025CC631A7280 |
T493X336J025AT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025AT6410 |
T493X336J025BB6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025BB6413 |
T493X336J025BT6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025BT6213 |
T493X336J025CT651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025CT651A |
T493X336J025AB6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025AB6432 |
T493X336J025BT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2917 | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025BT6310 |
T493X336J025CB6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025CB6313 |
T493X336J025CT6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025CT6113 |
T493X336J025AB6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336J025BB64307610 vs T493X336J025AB6223 |