There are no models available for this part yet.
Overview of T83D476M025UABS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T83D476M025UABS by Vishay Intertechnologies
Part Data Attributes for T83D476M025UABS by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T83D476M025UABS
This table gives cross-reference parts and alternative options found for T83D476M025UABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476M025UABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M025CT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476M025UABS vs T493D476M025CT6313 |
T493D476M025BT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D476M025UABS vs T493D476M025BT64307280 |
T493D476M025AT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476M025UABS vs T493D476M025AT6432 |
T493D476M025AT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476M025UABS vs T493D476M025AT6223 |
T493D476M025AM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476M025UABS vs T493D476M025AM61207640 |
T493D476M025AH6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D476M025UABS vs T493D476M025AH6230 |
T493D476M025AB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476M025UABS vs T493D476M025AB6423 |
T493D476M025BN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476M025UABS vs T493D476M025BN6212 |
T493D476M025CB6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476M025UABS vs T493D476M025CB6330WAFL |
T493D476M025BT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476M025UABS vs T493D476M025BT63107640 |