Part Details for T493D476M025CB6330WAFL by KEMET Corporation
Overview of T493D476M025CB6330WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476M025CB6330WAFL
T493D476M025CB6330WAFL CAD Models
T493D476M025CB6330WAFL Part Data Attributes
|
T493D476M025CB6330WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476M025CB6330WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 447.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476M025CB6330WAFL
This table gives cross-reference parts and alternative options found for T493D476M025CB6330WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476M025CB6330WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M025CH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025CH6310 |
T493D476M025BH6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025BH6232 |
T493D476M025BH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025BH64107610 |
T493D476M025AC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025AC6423 |
T493D476M025BH61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025BH61307280 |
TR3D476M025C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D476M025CB6330WAFL vs TR3D476M025C0150 |
T493D476M025CH6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025CH6232 |
T493D476M025BH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025BH64207610 |
T493D476M025BC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025BC6423 |
T493D476M025CN6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M025CB6330WAFL vs T493D476M025CN6111 |