There are no models available for this part yet.
Overview of T83D476K025CSBL by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T83D476K025CSBL by Vishay Sprague
Part Data Attributes for T83D476K025CSBL by Vishay Sprague
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
175 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0118 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T83D476K025CSBL
This table gives cross-reference parts and alternative options found for T83D476K025CSBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476K025CSBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K025AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025CSBL vs T493D476K025AC6210WAFL |
T493D476K025CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D476K025CSBL vs T493D476K025CC6410 |
T493D476K025BC6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025CSBL vs T493D476K025BC6332 |
T493D476K025AM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D476K025CSBL vs T493D476K025AM61207280 |
T493D476K025AN61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D476K025CSBL vs T493D476K025AN61307280 |
T493D476K025AN6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83D476K025CSBL vs T493D476K025AN6430 |
T493D476K025BT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025CSBL vs T493D476K025BT62107640 |
TCC47K25D | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | SMEC Inc | T83D476K025CSBL vs TCC47K25D |
T493D476K025CB6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025CSBL vs T493D476K025CB6230WAFL |
T493D476K025CN6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025CSBL vs T493D476K025CN6311 |