There are no models available for this part yet.
Overview of TCC47K25D by SMEC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TCC47K25D by SMEC Inc
Part Data Attributes for TCC47K25D by SMEC Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TCC47K25D
This table gives cross-reference parts and alternative options found for TCC47K25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCC47K25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K025AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCC47K25D vs T493D476K025AC6210WAFL |
T493D476K025CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCC47K25D vs T493D476K025CC6410 |
T493D476K025BC6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCC47K25D vs T493D476K025BC6332 |
T493D476K025AM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCC47K25D vs T493D476K025AM61207280 |
T493D476K025AN61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCC47K25D vs T493D476K025AN61307280 |
T493D476K025AN6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | TCC47K25D vs T493D476K025AN6430 |
T493D476K025BT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCC47K25D vs T493D476K025BT62107640 |
T493D476K025CB6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCC47K25D vs T493D476K025CB6230WAFL |
T493D476K025CN6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCC47K25D vs T493D476K025CN6311 |
T489D476K025AGA5407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | TCC47K25D vs T489D476K025AGA5407280 |