There are no models available for this part yet.
Overview of T83D475M063UZAL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T83D475M063UZAL by Vishay Intertechnologies
Part Data Attributes for T83D475M063UZAL by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T83D475M063UZAL
This table gives cross-reference parts and alternative options found for T83D475M063UZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D475M063UZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D475M063CH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475M063UZAL vs T540D475M063CH87107610 |
TR3D475M063F0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T83D475M063UZAL vs TR3D475M063F0700 |
T83D475M063ESCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Vishay Intertechnologies | T83D475M063UZAL vs T83D475M063ESCS |
T83D475M063HSCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Vishay Intertechnologies | T83D475M063UZAL vs T83D475M063HSCL |
T83D475M063SZZL | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D475M063UZAL vs T83D475M063SZZL |
T540D475M063AT85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475M063UZAL vs T540D475M063AT85107610 |
293D475X0063D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T83D475M063UZAL vs 293D475X0063D8T |
T540D475M063BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475M063UZAL vs T540D475M063BH65207610 |
T540D475M063CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475M063UZAL vs T540D475M063CT67107610 |
T540D475M063AH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475M063UZAL vs T540D475M063AH65207610 |