Part Details for T540D475M063CH87107610 by KEMET Corporation
Overview of T540D475M063CH87107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D475M063CH87107610
T540D475M063CH87107610 CAD Models
T540D475M063CH87107610 Part Data Attributes
|
T540D475M063CH87107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D475M063CH87107610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 342.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D475M063CH87107610
This table gives cross-reference parts and alternative options found for T540D475M063CH87107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D475M063CH87107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D475M063CT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063CT66207610 |
T540D475M063BT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063BT66207610 |
T540D475M063AT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063AT66107610 |
T540D475M063BH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063BH66107610 |
T540D475M063BH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063BH66207610 |
T540D475M063AH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063AH65207610 |
T540D475M063CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063CH65107610 |
T540D475M063BH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063BH67207610 |
T540D475M063CT85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063CH87107610 vs T540D475M063CT85107610 |
293D475X0063D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D475M063CH87107610 vs 293D475X0063D8W |