T83C476K004EBAL
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 2312, CHIP

Overview of T83C476K004EBAL by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T83C476K004EBAL by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T83C476K004EBAL by Vishay Sprague

T83C476K004EBAL
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0019 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T83C476K004EBAL
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 2312, CHIP
    VS

Alternate Parts for T83C476K004EBAL

This table gives cross-reference parts and alternative options found for T83C476K004EBAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C476K004EBAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C476K004CK642B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412, KEMET Corporation T83C476K004EBAL vs T493C476K004CK642B7610
T493C476K004CH621A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP KEMET Corporation T83C476K004EBAL vs T493C476K004CH621A7280
T493C476K004CB61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83C476K004EBAL vs T493C476K004CB61107640
T493C476K004CN6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412 KEMET Corporation T83C476K004EBAL vs T493C476K004CN6120
T83C476K004NSZL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412 Vishay Intertechnologies T83C476K004EBAL vs T83C476K004NSZL
T493C476K004CC61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83C476K004EBAL vs T493C476K004CC61207640
T493C476K004BM6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83C476K004EBAL vs T493C476K004BM6110WAFL
T493C476K004CH64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation T83C476K004EBAL vs T493C476K004CH64107280
T493C476K004AK6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412 KEMET Corporation T83C476K004EBAL vs T493C476K004AK6320
T493C476K004CK621B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412, KEMET Corporation T83C476K004EBAL vs T493C476K004CK621B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83C476K004EBAL by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83C476K004EBAL by Vishay Sprague

Select Manufacturer
Which Manufacturer of T83C476K004EBAL would you like to use for your alert(s)?
  • Please alert me when T83C476K004EBAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83C476K004EBAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83C476K004EBAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83C476K004EBAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83C476K004EBAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83C476K004EBAL by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: