Part Details for T493C476K004CK621B by KEMET Corporation
Overview of T493C476K004CK621B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C476K004CK621B
T493C476K004CK621B CAD Models
T493C476K004CK621B Part Data Attributes
|
T493C476K004CK621B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C476K004CK621B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C476K004CK621B
This table gives cross-reference parts and alternative options found for T493C476K004CK621B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C476K004CK621B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C476K004CK642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412, | KEMET Corporation | T493C476K004CK621B vs T493C476K004CK642B7610 |
T493C476K004CH621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C476K004CK621B vs T493C476K004CH621A7280 |
T493C476K004CB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K004CK621B vs T493C476K004CB61107640 |
T493C476K004CN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | T493C476K004CK621B vs T493C476K004CN6120 |
T83C476K004NSZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412 | Vishay Intertechnologies | T493C476K004CK621B vs T83C476K004NSZL |
T493C476K004CC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K004CK621B vs T493C476K004CC61207640 |
T493C476K004BM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K004CK621B vs T493C476K004BM6110WAFL |
T493C476K004CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K004CK621B vs T493C476K004CH64107280 |
T493C476K004AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | T493C476K004CK621B vs T493C476K004AK6320 |
T493C476K004CH641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2412, CHIP | KEMET Corporation | T493C476K004CK621B vs T493C476K004CH641C |