Part Details for T83C156J6R3NSAS by Vishay Intertechnologies
Overview of T83C156J6R3NSAS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C156J6R3NSAS
T83C156J6R3NSAS CAD Models
T83C156J6R3NSAS Part Data Attributes
|
T83C156J6R3NSAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C156J6R3NSAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C156J6R3NSAS
This table gives cross-reference parts and alternative options found for T83C156J6R3NSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C156J6R3NSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH156JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156J6R3NSAS vs CWR11DH156JBA |
CWR11DH156JCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156J6R3NSAS vs CWR11DH156JCA |
CWR11DH156JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156J6R3NSAS vs CWR11DH156JCC |
CWR11DH156JDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156J6R3NSAS vs CWR11DH156JDC |
T492C156J006RB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T83C156J6R3NSAS vs T492C156J006RB |
T492C156J006SB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T83C156J6R3NSAS vs T492C156J006SB |
CWR11DH156JC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156J6R3NSAS vs CWR11DH156JC |
CWR11DH156JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156J6R3NSAS vs CWR11DH156JD |
CWR11DH156JDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156J6R3NSAS vs CWR11DH156JDB |
CWR11DH156JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156J6R3NSAS vs CWR11DH156JB |