T83C156J6R3NSAS
vs
CWR11DH156JCC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 2413
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance |
15 µF
|
15 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1800 mΩ
|
3000 mΩ
|
Height |
2.5 mm
|
2.5 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0009 mA
|
0.0009 mA
|
Length |
6 mm
|
6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Size Code |
2312
|
2312
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Reference Standard |
|
MIL-PRF-55365/8
|
|
|
|
Compare T83C156J6R3NSAS with alternatives
Compare CWR11DH156JCC with alternatives