Part Details for T83B685K004ECSS by Vishay Sprague
Overview of T83B685K004ECSS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83B685K004ECSS
T83B685K004ECSS CAD Models
T83B685K004ECSS Part Data Attributes
|
T83B685K004ECSS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83B685K004ECSS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 6.8 uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B685K004ECSS
This table gives cross-reference parts and alternative options found for T83B685K004ECSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B685K004ECSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K004CKST0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685K004ECSS vs TBJB685K004CKST0723 |
TBJB685K004CRLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685K004ECSS vs TBJB685K004CRLZT745 |
TBJB685K004CXSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685K004ECSS vs TBJB685K004CXSD0924 |
T493B685K004CK611A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | T83B685K004ECSS vs T493B685K004CK611A7280 |
T493B685K004CK652AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | T83B685K004ECSS vs T493B685K004CK652AWAFL |
TBJB685K004CKLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685K004ECSS vs TBJB685K004CKLD0023 |
TBJB685K004CFMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685K004ECSS vs TBJB685K004CFMB0H45 |
TBJB685K004CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685K004ECSS vs TBJB685K004CFLB9045 |
TBJB685K004CEMC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685K004ECSS vs TBJB685K004CEMC0845 |
TBJB685K004CELB0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685K004ECSS vs TBJB685K004CELB0900 |