Part Details for T493B685K004CK611A7280 by KEMET Corporation
Overview of T493B685K004CK611A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B685K004CK611A7280
T493B685K004CK611A7280 CAD Models
T493B685K004CK611A7280 Part Data Attributes
|
T493B685K004CK611A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B685K004CK611A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 49.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B685K004CK611A7280
This table gives cross-reference parts and alternative options found for T493B685K004CK611A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B685K004CK611A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K004CKST0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CKST0723 |
TBJB685K004CRLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CRLZT745 |
TBJB685K004CXSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CXSD0924 |
T493B685K004CK652AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685K004CK611A7280 vs T493B685K004CK652AWAFL |
TBJB685K004CKLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CKLD0023 |
TBJB685K004CFMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CFMB0H45 |
TBJB685K004CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CFLB9045 |
TBJB685K004CEMC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CEMC0845 |
TBJB685K004CELB0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CELB0900 |
TBJB685K004CKSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685K004CK611A7280 vs TBJB685K004CKSC0823 |