T83B685J004KZBS
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411

Overview of T83B685J004KZBS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T83B685J004KZBS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T83B685J004KZBS by Vishay Intertechnologies

T83B685J004KZBS
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T83B685J004KZBS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411
    VS

Alternate Parts for T83B685J004KZBS

This table gives cross-reference parts and alternative options found for T83B685J004KZBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B685J004KZBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11CB685JBTR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T83B685J004KZBS vs CWR11CB685JBTR4
CWR11CH685JBTR Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components T83B685J004KZBS vs CWR11CH685JBTR
CWR11CK685JAL Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components T83B685J004KZBS vs CWR11CK685JAL
TBJB685J004CDMC0H24 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T83B685J004KZBS vs TBJB685J004CDMC0H24
T492B685J004RB42517640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation T83B685J004KZBS vs T492B685J004RB42517640
TBJB685J004CEMC0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T83B685J004KZBS vs TBJB685J004CEMC0724
TBJB685J004CWMCT924 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T83B685J004KZBS vs TBJB685J004CWMCT924
TBJB685J004CSMZT723 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T83B685J004KZBS vs TBJB685J004CSMZT723
TBJB685J004CBMD0924 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T83B685J004KZBS vs TBJB685J004CBMD0924
T493B685J004AK64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83B685J004KZBS vs T493B685J004AK64207610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83B685J004KZBS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83B685J004KZBS by Vishay Intertechnologies

  • Please alert me when T83B685J004KZBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83B685J004KZBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83B685J004KZBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83B685J004KZBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83B685J004KZBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83B685J004KZBS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: