Part Details for T83A105J010NABL by Vishay Intertechnologies
Overview of T83A105J010NABL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83A105J010NABL
T83A105J010NABL CAD Models
T83A105J010NABL Part Data Attributes
|
T83A105J010NABL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83A105J010NABL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T83A105J010NABL
This table gives cross-reference parts and alternative options found for T83A105J010NABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83A105J010NABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB105JATR13 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | T83A105J010NABL vs CWR11FB105JATR13 |
CWR11FH105JABTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | T83A105J010NABL vs CWR11FH105JABTR13 |
TBJA105J010CLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J010NABL vs TBJA105J010CLLC9H00 |
TBJA105J010CKSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J010NABL vs TBJA105J010CKSB0723 |
TBJA105J010CKLD9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J010NABL vs TBJA105J010CKLD9800 |
TBJA105J010CKLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J010NABL vs TBJA105J010CKLB9945 |
TBJA105J010CEMB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J010NABL vs TBJA105J010CEMB0745 |
TBJA105J010CDLB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J010NABL vs TBJA105J010CDLB9045 |
TBJA105J010CCLD9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J010NABL vs TBJA105J010CCLD9000 |
T492A105J010TC4251 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83A105J010NABL vs T492A105J010TC4251 |