Part Details for TBJA105J010CDLB9045 by Kyocera AVX Components
Overview of TBJA105J010CDLB9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA105J010CDLB9045
TBJA105J010CDLB9045 CAD Models
TBJA105J010CDLB9045 Part Data Attributes
|
TBJA105J010CDLB9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA105J010CDLB9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA105J010CDLB9045
This table gives cross-reference parts and alternative options found for TBJA105J010CDLB9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA105J010CDLB9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FC105JTATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | TBJA105J010CDLB9045 vs CWR11FC105JTATR13 |
CWR11FC105JTCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | TBJA105J010CDLB9045 vs CWR11FC105JTCTR |
CWR11FH105JCAL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA105J010CDLB9045 vs CWR11FH105JCAL |
CWR11FC105JBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA105J010CDLB9045 vs CWR11FC105JBZ |
TBJA105J010CASD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J010CDLB9045 vs TBJA105J010CASD0700 |
T493A105J010CB641B7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | TBJA105J010CDLB9045 vs T493A105J010CB641B7280 |
T83A105J010RASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206 | Vishay Intertechnologies | TBJA105J010CDLB9045 vs T83A105J010RASL |
TBJA105J010CCLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J010CDLB9045 vs TBJA105J010CCLB9900 |
TBJA105J010CXMZT800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J010CDLB9045 vs TBJA105J010CXMZT800 |
TBJA105J010CXSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J010CDLB9045 vs TBJA105J010CXSC0023 |