Part Details for T6818-TUS by Atmel Corporation
Overview of T6818-TUS by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T6818-TUS
T6818-TUS CAD Models
T6818-TUS Part Data Attributes:
|
T6818-TUS
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
T6818-TUS
Atmel Corporation
Half Bridge Based Peripheral Driver, 3 Driver, 2A, BCDMOS, PDSO14, POWER, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 3 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 20 µs | |
Turn-on Time | 20 µs | |
Width | 3.8 mm |
Alternate Parts for T6818-TUS
This table gives cross-reference parts and alternative options found for T6818-TUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T6818-TUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T6818-TUSY | Half Bridge Based Peripheral Driver, BCDMOS, PDSO14 | Microchip Technology Inc | T6818-TUS vs T6818-TUSY |
T6818-TUQ | Half Bridge Based Peripheral Driver, 3 Driver, BCDMOS, PDSO14, POWER, SO-14 | Atmel Corporation | T6818-TUS vs T6818-TUQ |
T6818-TUS | Half Bridge Based Peripheral Driver, 2A, BCDMOS, PDSO14 | Microchip Technology Inc | T6818-TUS vs T6818-TUS |
T6818-TUQY | Half Bridge Based Peripheral Driver, 3 Driver, BCDMOS, PDSO14, LEAD FREE, SOP-14 | Atmel Corporation | T6818-TUS vs T6818-TUQY |