Part Details for T56D107M016CZA050 by Vishay Intertechnologies
Overview of T56D107M016CZA050 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T56D107M016CZA050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56D107M016CZA050
|
Avnet Americas | Capacitor Tantalum Polymer 100uF 20% 16V T/R - Tape and Reel (Alt: T56D107M016CZA050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
74-T56D107M016CZA050
|
Mouser Electronics | Tantalum Capacitors - Polymer 100uF 20% 16V Case D ESR-50mOhms RoHS: Compliant | 0 |
|
$1.6900 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$1.3200 | Buy Now |
Part Details for T56D107M016CZA050
T56D107M016CZA050 CAD Models
T56D107M016CZA050 Part Data Attributes
|
T56D107M016CZA050
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56D107M016CZA050
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 530 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56D107M016CZA050
This table gives cross-reference parts and alternative options found for T56D107M016CZA050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D107M016CZA050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D107M016AHW0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T56D107M016CZA050 vs T543D107M016AHW0357280 |
T591D107M016ATE0507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D107M016CZA050 vs T591D107M016ATE0507280 |
T540D107M016AH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D107M016CZA050 vs T540D107M016AH6510WAFL |
T543D107M016ATW0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D107M016CZA050 vs T543D107M016ATW0507640 |
T540D107M016AT8505 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D107M016CZA050 vs T540D107M016AT8505 |
T543D107M016ATS0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D107M016CZA050 vs T543D107M016ATS0357640 |
T543D107M016AHE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T56D107M016CZA050 vs T543D107M016AHE050 |
T543D107M016AHS050WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D107M016CZA050 vs T543D107M016AHS050WAFL |
T540D107M016CH8705WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D107M016CZA050 vs T540D107M016CH8705WAFL |
T540D107M016AT86057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D107M016CZA050 vs T540D107M016AT86057280 |