Part Details for T543D107M016AHE050 by KEMET Corporation
Overview of T543D107M016AHE050 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543D107M016AHE050
T543D107M016AHE050 CAD Models
T543D107M016AHE050 Part Data Attributes
|
T543D107M016AHE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D107M016AHE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D107M016AHE050
This table gives cross-reference parts and alternative options found for T543D107M016AHE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D107M016AHE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D107M016ATE0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D107M016AHE050 vs T543D107M016ATE0507640 |
T540D107M016BH67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D107M016AHE050 vs T540D107M016BH67107280 |
T540D107M016DT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D107M016AHE050 vs T540D107M016DT6610WAFL |
T540D107M016CT85057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D107M016AHE050 vs T540D107M016CT85057640 |
T540D107M016AT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D107M016AHE050 vs T540D107M016AT6610 |
T540D107M016CT8505 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D107M016AHE050 vs T540D107M016CT8505 |
T540D107M016AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T543D107M016AHE050 vs T540D107M016AH6710 |
T543D107M016AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T543D107M016AHE050 vs T543D107M016AHE035 |
T540D107M016AT8505WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D107M016AHE050 vs T540D107M016AT8505WAFL |
T540D107M016DH8605 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D107M016AHE050 vs T540D107M016DH8605 |