There are no models available for this part yet.
Overview of T56D106M050CSB120 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T56D106M050CSB120 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T56D106M050CSB120
|
Avnet Americas | Capacitor Tantalum Polymer 10uF 20% 50V T/R - Tape and Reel (Alt: T56D106M050CSB120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
74-T56D106M050CSB120
|
Mouser Electronics | Tantalum Capacitors - Polymer 10uF 20% 50V Case D ESR-120mOhms RoHS: Compliant | 0 |
|
$3.8500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$3.1200 | Buy Now |
CAD Models for T56D106M050CSB120 by Vishay Intertechnologies
Part Data Attributes for T56D106M050CSB120 by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
120 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.05 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
544 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T56D106M050CSB120
This table gives cross-reference parts and alternative options found for T56D106M050CSB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D106M050CSB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D106M050AKS0907280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T56D106M050CSB120 vs T543D106M050AKS0907280 |
T543D106M050AKW0907280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T56D106M050CSB120 vs T543D106M050AKW0907280 |
T543D106M050AKE090 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T56D106M050CSB120 vs T543D106M050AKE090 |
T543D106M050AKW090 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T56D106M050CSB120 vs T543D106M050AKW090 |
T543D106M050AKS090 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T56D106M050CSB120 vs T543D106M050AKS090 |
T56D106M050CZS120 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D106M050CSB120 vs T56D106M050CZS120 |
TA050PCJ106MDR0120 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T56D106M050CSB120 vs TA050PCJ106MDR0120 |