There are no models available for this part yet.
Overview of T543D106M050AKE090 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543D106M050AKE090 by KEMET Corporation
Part Data Attributes for T543D106M050AKE090 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
90 mΩ
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543D106M050AKE090
This table gives cross-reference parts and alternative options found for T543D106M050AKE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D106M050AKE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56D106M050CSS120 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T543D106M050AKE090 vs T56D106M050CSS120 |
T543D106M050AKW0907280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T543D106M050AKE090 vs T543D106M050AKW0907280 |
T56D106M050CZB120 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T543D106M050AKE090 vs T56D106M050CZB120 |
T56D106M050CSB120 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T543D106M050AKE090 vs T56D106M050CSB120 |
TA050PCJ106MDR0120 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T543D106M050AKE090 vs TA050PCJ106MDR0120 |
T56D106M050CZA120 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T543D106M050AKE090 vs T56D106M050CZA120 |