There are no models available for this part yet.
Overview of T56B476M6R3CZS070 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T56B476M6R3CZS070 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T56B476M6R3CZS070
|
Avnet Americas | Capacitor Tantalum 47uF 20% 6.3V 2-Pin SMD 3528-21 T/R - Tape and Reel (Alt: T56B476M6R3CZS070) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6345 / $0.8061 | Buy Now | |
DISTI #
74-T56B476M6R3CZS070
|
Mouser Electronics | Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms RoHS: Compliant | 0 |
|
$0.7210 / $0.7220 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.5880 | Buy Now |
CAD Models for T56B476M6R3CZS070 by Vishay Intertechnologies
Part Data Attributes for T56B476M6R3CZS070 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0296 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
544 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T56B476M6R3CZS070
This table gives cross-reference parts and alternative options found for T56B476M6R3CZS070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56B476M6R3CZS070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B476M006ATS0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56B476M6R3CZS070 vs T543B476M006ATS0807640 |
T520B476M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T56B476M6R3CZS070 vs T520B476M006AHE070 |
T520B476M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T56B476M6R3CZS070 vs T520B476M006AHE025 |
T543B476M006ATE0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56B476M6R3CZS070 vs T543B476M006ATE0707610 |
T543B476M006AKE0407280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T56B476M6R3CZS070 vs T543B476M006AKE0407280 |
T543B476M006AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T56B476M6R3CZS070 vs T543B476M006AKW0257280 |
T520B476M006ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T56B476M6R3CZS070 vs T520B476M006ATE0707280 |
T543B476M006AHE0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56B476M6R3CZS070 vs T543B476M006AHE0407610 |
T543B476M006ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T56B476M6R3CZS070 vs T543B476M006ATE0407280 |
T543B476M006AKE070 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T56B476M6R3CZS070 vs T543B476M006AKE070 |