-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1901
|
Newark | Cap, Tant, Polymer, 330Uf, 10V, 2917, Capacitance:330µf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55D337M010C0018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$0.9770 / $1.7400 | Buy Now |
DISTI #
69AC4898
|
Newark | Cap, Tant, Polymer, 330Uf, 10V, 2917, Capacitance:330µf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55D337M010C0018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
98Y1901
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, D, 18 mohm, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 98Y1901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 64 Partner Stock |
|
$0.9770 | Buy Now |
DISTI #
T55D337M010C0018
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, D, 18 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D337M010C0018) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6864 | Buy Now |
DISTI #
74-T55D337M010C0018
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR RoHS: Compliant | 3094 |
|
$0.5850 / $1.7400 | Buy Now |
|
Future Electronics | T55 Series 2917 330 uF ±20% 10 V Low ESR Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 500Reel |
|
$0.5800 / $0.6300 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
DISTI #
T55D337M010C0018
|
TTI | Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 23000 In Stock |
|
$0.5770 / $0.6400 | Buy Now |
DISTI #
T55D337M010C0018
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 10 V, � 20%, D, 18 mohm, 2917 [7343-31 Metric] (Alt: T55D337M010C0018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 330uF 10V �20% D-Case 7,3x4,3x2,8mm 105�C SM RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1500 |
|
$0.8200 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D337M010C0018
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D337M010C0018
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1412 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D337M010C0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D337M010C0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55D337M010C0040 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T55D337M010C0018 vs T55D337M010C0040 |
T56D337M010CZB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T55D337M010C0018 vs T56D337M010CZB025 |
T56D337M010CSA025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T55D337M010C0018 vs T56D337M010CSA025 |
T55D337M010C0035 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T55D337M010C0018 vs T55D337M010C0035 |
T56D337M010CSB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T55D337M010C0018 vs T56D337M010CSB025 |
T56D337M010CSS025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T55D337M010C0018 vs T56D337M010CSS025 |