Part Details for T56D337M010CZB025 by Vishay Intertechnologies
Overview of T56D337M010CZB025 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T56D337M010CZB025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56D337M010CZB025
|
Avnet Americas | Capacitor Tantalum Polymer 330uF 20% 10V T/R - Tape and Reel (Alt: T56D337M010CZB025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
74-T56D337M010CZB025
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$2.0200 | Buy Now |
Part Details for T56D337M010CZB025
T56D337M010CZB025 CAD Models
T56D337M010CZB025 Part Data Attributes
|
T56D337M010CZB025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56D337M010CZB025
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56D337M010CZB025
This table gives cross-reference parts and alternative options found for T56D337M010CZB025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D337M010CZB025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55D337M010C0018 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M010CZB025 vs T55D337M010C0018 |
T56D337M010CSB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M010CZB025 vs T56D337M010CSB025 |
T55D337M010C0035 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M010CZB025 vs T55D337M010C0035 |
T55D337M010C0040 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M010CZB025 vs T55D337M010C0040 |
T56D337M010CSS025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M010CZB025 vs T56D337M010CSS025 |