T55D227M010C0050
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T55D227M010C0050 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for T55D227M010C0050 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # T55D227M010C0050
Avnet Americas Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 50 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D227M010C0050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $0.5589
$0.5589 Buy Now
DISTI # 74-T55D227M010C0050
Mouser Electronics Tantalum Capacitors - Polymer 220uF10volts 20% D Case 50 Max. ESR RoHS: Compliant 182
  • 1 $1.6100
  • 10 $0.9200
  • 100 $0.8100
  • 500 $0.6560
  • 1,000 $0.5470
  • 2,500 $0.5420
  • 5,000 $0.5260
  • 10,000 $0.5020
$0.5020 / $1.6100 Buy Now
Future Electronics Tantalum Capacitors 220uF 10VDC D CASE 20% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel 1500
Reel
  • 500 $0.5750
  • 1,000 $0.5650
  • 1,500 $0.5550
  • 2,000 $0.5500
  • 2,500 $0.5300
$0.5300 / $0.5750 Buy Now
DISTI # T55D227M010C0050
Avnet Abacus (Alt: T55D227M010C0050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T55D227M010C0050 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T55D227M010C0050 by Vishay Intertechnologies

T55D227M010C0050
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
50 mΩ
Height
2.8 mm
JESD-609 Code
e4
Leakage Current
0.22 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
530 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T55D227M010C0050
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T55D227M010C0050

This table gives cross-reference parts and alternative options found for T55D227M010C0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D227M010C0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543D227M010ATE006 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T55D227M010C0050 vs T543D227M010ATE006
T540D227M010DT86057280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T55D227M010C0050 vs T540D227M010DT86057280
T540D227M010DH6510WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T55D227M010C0050 vs T540D227M010DH6510WAFL
T530D227M010ANE0067280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T55D227M010C0050 vs T530D227M010ANE0067280
T543D227M010ATW010WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T55D227M010C0050 vs T543D227M010ATW010WAFL
T543D227M010AHE0067280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T55D227M010C0050 vs T543D227M010AHE0067280
T540D227M010BH8705 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T55D227M010C0050 vs T540D227M010BH8705
04052-037B Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T55D227M010C0050 vs 04052-037B
T543D227M010AHE025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T55D227M010C0050 vs T543D227M010AHE025
T541D227M010CT6510WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T55D227M010C0050 vs T541D227M010CT6510WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T55D227M010C0050 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T55D227M010C0050 by Vishay Intertechnologies

  • Please alert me when T55D227M010C0050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T55D227M010C0050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T55D227M010C0050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T55D227M010C0050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T55D227M010C0050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T55D227M010C0050 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: