Part Details for T530D227M010ANE0067280 by KEMET Corporation
Overview of T530D227M010ANE0067280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for T530D227M010ANE0067280
T530D227M010ANE0067280 CAD Models
T530D227M010ANE0067280 Part Data Attributes
|
T530D227M010ANE0067280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D227M010ANE0067280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T530D227M010ANE0067280
This table gives cross-reference parts and alternative options found for T530D227M010ANE0067280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D227M010ANE0067280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M010ATS0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T543D227M010ATS0107640 |
T540D227M010BT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T540D227M010BT67107640 |
T541D227M010BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T541D227M010BT66207640 |
T543D227M010AHS018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T530D227M010ANE0067280 vs T543D227M010AHS018 |
T540D227M010AH87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T540D227M010AH87057280 |
T541D227M010BT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T541D227M010BT6620WAFL |
T540D227M010BT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T540D227M010BT6610 |
T541D227M010BH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T541D227M010BH66107640 |
T541D227M010DT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T541D227M010DT6710WAFL |
T540D227M010DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D227M010ANE0067280 vs T540D227M010DT65107280 |