-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4380
|
Newark | Cap, 220Μf, 10V, 20% Rohs Compliant: Yes |Vishay T55D227M010C0018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 / $1.8100 | Buy Now |
DISTI #
10AH1567
|
Newark | T55D227M010C0018 |Vishay T55D227M010C0018 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 | Buy Now |
DISTI #
T55D227M010C0018
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 18 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D227M010C0018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6641 | Buy Now |
DISTI #
74-T55D227M010C0018
|
Mouser Electronics | Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 18 Max.ESR RoHS: Compliant | 894 |
|
$0.5780 / $1.7100 | Buy Now |
DISTI #
E02:0323_10975758
|
Arrow Electronics | Cap Tant Polymer 220uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-31 0.018 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2418 | Europe - 500 |
|
$0.5265 / $0.5960 | Buy Now |
|
Future Electronics | T55 Series 220 uF ±20% 10 V High Performance Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5750 / $0.6250 | Buy Now |
DISTI #
82388898
|
Verical | Cap Tant Polymer 220uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-31 0.018 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2418 | Americas - 500 |
|
$0.5298 / $0.5997 | Buy Now |
DISTI #
T55D227M010C0018.
|
TTI | Tantalum Capacitors - Polymer 220UF 10V 20% ESR 18 7343-30 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.8600 | Buy Now |
DISTI #
T55D227M010C0018
|
TME | Capacitor: tantalum-polymer, 220uF, SMD, 10VDC, D, 2917, ±20% Min Qty: 500 | 0 |
|
$0.7900 | RFQ |
DISTI #
T55D227M010C0018
|
Avnet Abacus | (Alt: T55D227M010C0018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D227M010C0018
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D227M010C0018
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 882.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D227M010C0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D227M010C0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M010ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T55D227M010C0018 vs T543D227M010ATE006 |
T540D227M010DT86057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D227M010C0018 vs T540D227M010DT86057280 |
T540D227M010DH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D227M010C0018 vs T540D227M010DH6510WAFL |
T530D227M010ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D227M010C0018 vs T530D227M010ANE0067280 |
T543D227M010ATW010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D227M010C0018 vs T543D227M010ATW010WAFL |
T543D227M010AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T55D227M010C0018 vs T543D227M010AHE0067280 |
T540D227M010BH8705 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D227M010C0018 vs T540D227M010BH8705 |
04052-037B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D227M010C0018 vs 04052-037B |
T543D227M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T55D227M010C0018 vs T543D227M010AHE025 |
T541D227M010CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D227M010C0018 vs T541D227M010CT6510WAFL |