Part Details for T550B756K075BT42520100 by KEMET Corporation
Overview of T550B756K075BT42520100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T550B756K075BT42520100
T550B756K075BT42520100 CAD Models
T550B756K075BT42520100 Part Data Attributes
|
T550B756K075BT42520100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B756K075BT42520100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 75 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0422 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 158 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for T550B756K075BT42520100
This table gives cross-reference parts and alternative options found for T550B756K075BT42520100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T550B756K075BT42520100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T550B756K075AH42520100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075AH42520100 |
T550B756K075FT42510100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075FT42510100 |
T550B756K075FT0100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075FT0100 |
T550B756K075TT0100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075TT0100 |
T550B756K075ET0100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075ET0100 |
T550B756K075TH0100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075TH0100 |
T550B756K075BT42510100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075BT42510100 |
T550B756K075AT42520100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075AT42520100 |
T550B756K075AT0100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075AT0100 |
T550B756K075BH42520100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075BT42520100 vs T550B756K075BH42520100 |