Datasheets
T550B756K075BH42520100 by: KEMET Corporation

Tantalum Capacitor, Tantalum (solid Polymer)

Part Details for T550B756K075BH42520100 by KEMET Corporation

Overview of T550B756K075BH42520100 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T550B756K075BH42520100

Part # Distributor Description Stock Price Buy
DISTI # T550B756K075BH42520100-ND
DigiKey CAP TANT POLY 75UF 75V AXIAL Min Qty: 40 Lead time: 29 Weeks Container: Tray Temporarily Out of Stock
  • 40 $34.2692
$34.2692 Buy Now

Part Details for T550B756K075BH42520100

T550B756K075BH42520100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T550B756K075BH42520100 Part Data Attributes

T550B756K075BH42520100 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T550B756K075BH42520100 KEMET Corporation Tantalum Capacitor, Tantalum (solid Polymer)
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 75 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.09 mm
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 110 mΩ
JESD-609 Code e0
Leakage Current 0.0422 mA
Length 16.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Ripple Current 158 mA
Surface Mount NO
Tan Delta 0.05
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for T550B756K075BH42520100

This table gives cross-reference parts and alternative options found for T550B756K075BH42520100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T550B756K075BH42520100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T550B756K075AH42520100 Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation T550B756K075BH42520100 vs T550B756K075AH42520100
T550B756K075BT42520100 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B756K075BH42520100 vs T550B756K075BT42520100
T550B756K075FT42510100 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B756K075BH42520100 vs T550B756K075FT42510100
T550B756K075FT0100 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B756K075BH42520100 vs T550B756K075FT0100
T550B756K075TT0100 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B756K075BH42520100 vs T550B756K075TT0100
T550B756K075ET0100 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B756K075BH42520100 vs T550B756K075ET0100
T550B756K075TH0100 Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation T550B756K075BH42520100 vs T550B756K075TH0100
T550B756K075BT42510100 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B756K075BH42520100 vs T550B756K075BT42510100
T550B756K075AT42520100 Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation T550B756K075BH42520100 vs T550B756K075AT42520100
T550B756K075AT0100 Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation T550B756K075BH42520100 vs T550B756K075AT0100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T550B756K075BH42520100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T550B756K075BH42520100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T550B756K075BH42520100 would you like to use for your alert(s)?
  • Please alert me when T550B756K075BH42520100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T550B756K075BH42520100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T550B756K075BH42520100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T550B756K075BH42520100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T550B756K075BH42520100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T550B756K075BH42520100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: