There are no models available for this part yet.
Overview of T54EE157M030HSB075 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T54EE157M030HSB075 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 40 Weeks | 0 |
|
$9.0700 | Buy Now |
CAD Models for T54EE157M030HSB075 by Vishay Intertechnologies
Part Data Attributes for T54EE157M030HSB075 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
75 mΩ
|
Height
|
4.3 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.45 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Ripple Current
|
605.5 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
10
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for T54EE157M030HSB075
This table gives cross-reference parts and alternative options found for T54EE157M030HSB075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T54EE157M030HSB075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T54EE157M030CZA150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T54EE157M030CZA150 |
T54EE157M030LZA075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T54EE157M030LZA075 |
T54EE157M030HSB150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T54EE157M030HSB150 |
T54EE157M030LSA075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T54EE157M030LSA075 |
T54EE157M030HSS150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T54EE157M030HSS150 |
T54EE157M030HZS075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T54EE157M030HZS075 |
T59EE157M030E0075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 30V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T54EE157M030HSB075 vs T59EE157M030E0075 |
T54EE157M030EZA075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T54EE157M030EZA075 |
T54EE157M030LZB075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T54EE157M030LZB075 |
T59EE157M030C0150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030HSB075 vs T59EE157M030C0150 |