-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T54EE157M030EA075
|
Mouser Electronics | Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR RoHS: Not Compliant | 0 |
|
$7.8600 | Order Now |
DISTI #
T54EE157M030EZA075
|
TTI | Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$7.3300 / $7.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T54EE157M030EZA075
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T54EE157M030EZA075
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 4.3 mm | |
Leakage Current | 0.45 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 605.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 10 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T54EE157M030EZA075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T54EE157M030EZA075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T54EE157M030LZB150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030LZB150 |
T54EE157M030HSA075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030HSA075 |
T54EE157M030LZA075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030LZA075 |
T54EE157M030ESB075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030ESB075 |
T54EE157M030LSS150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030LSS150 |
T54EE157M030CZB075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030CZB075 |
T54EE157M030LSA150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030LSA150 |
T54EE157M030CZS150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030CZS150 |
T59EE157M030E0075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 30V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T54EE157M030EZA075 vs T59EE157M030E0075 |
T54EE157M030HSB075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA075 vs T54EE157M030HSB075 |