Part Details for T54EE157M030CZB075 by Vishay Intertechnologies
Overview of T54EE157M030CZB075 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T54EE157M030CZB075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks | 0 |
|
$7.8200 | Buy Now |
Part Details for T54EE157M030CZB075
T54EE157M030CZB075 CAD Models
T54EE157M030CZB075 Part Data Attributes
|
T54EE157M030CZB075
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T54EE157M030CZB075
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 4.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 605.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 10 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T54EE157M030CZB075
This table gives cross-reference parts and alternative options found for T54EE157M030CZB075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T54EE157M030CZB075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T54EE157M030LZB150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030LZB150 |
T54EE157M030HSA075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030HSA075 |
T54EE157M030LZA075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030LZA075 |
T54EE157M030ESB075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030ESB075 |
T54EE157M030LSS150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030LSS150 |
T54EE157M030LSA150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030LSA150 |
T54EE157M030CZS150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030CZS150 |
T59EE157M030E0075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 30V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T54EE157M030CZB075 vs T59EE157M030E0075 |
T54EE157M030HSB075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030HSB075 |
T54EE157M030HSS075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030CZB075 vs T54EE157M030HSS075 |