Part Details for T543Y108M2R5ATS025 by KEMET Corporation
Overview of T543Y108M2R5ATS025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543Y108M2R5ATS025
T543Y108M2R5ATS025 CAD Models
T543Y108M2R5ATS025 Part Data Attributes
|
T543Y108M2R5ATS025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543Y108M2R5ATS025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 776.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543Y108M2R5ATS025
This table gives cross-reference parts and alternative options found for T543Y108M2R5ATS025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543Y108M2R5ATS025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543Y108M2R5AHW0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y108M2R5ATS025 vs T543Y108M2R5AHW0107640 |
T520Y108M2R5AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543Y108M2R5ATS025 vs T520Y108M2R5AHE025 |
T543Y108M2R5AHW0067610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y108M2R5ATS025 vs T543Y108M2R5AHW0067610 |
T543Y108M2R5AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917 | KEMET Corporation | T543Y108M2R5ATS025 vs T543Y108M2R5AHE025 |
T520Y108M2R5AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y108M2R5ATS025 vs T520Y108M2R5AME025 |
T520Y108M2R5AHE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543Y108M2R5ATS025 vs T520Y108M2R5AHE010 |
T543Y108M2R5AHE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917 | KEMET Corporation | T543Y108M2R5ATS025 vs T543Y108M2R5AHE005 |
T520Y108M2R5AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543Y108M2R5ATS025 vs T520Y108M2R5AHE0257280 |
T543Y108M2R5ATE0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y108M2R5ATS025 vs T543Y108M2R5ATE0157610 |
T543Y108M2R5ATW0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T543Y108M2R5ATS025 vs T543Y108M2R5ATW0107280 |