There are no models available for this part yet.
Overview of T543W476M016ATE0457610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543W476M016ATE0457610 by KEMET Corporation
Part Data Attributes for T543W476M016ATE0457610 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
45 mΩ
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.075 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
500 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543W476M016ATE0457610
This table gives cross-reference parts and alternative options found for T543W476M016ATE0457610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543W476M016ATE0457610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543W476M016ATW0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W476M016ATE0457610 vs T543W476M016ATW0457640 |
T543W476M016AHS0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W476M016ATE0457610 vs T543W476M016AHS0457610 |
T520W476M016ANE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W476M016ATE0457610 vs T520W476M016ANE0457280 |
T543W476M016ATW0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W476M016ATE0457610 vs T543W476M016ATW0457610 |
T521W476M016APE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W476M016ATE0457610 vs T521W476M016APE045 |
16TQC47MYFT | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T543W476M016ATE0457610 vs 16TQC47MYFT |
T521W476M016ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W476M016ATE0457610 vs T521W476M016ANE0407280 |
T521W476M016APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W476M016ATE0457610 vs T521W476M016APE0407280 |
T543W476M016AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T543W476M016ATE0457610 vs T543W476M016AHE045 |
T543W476M016AHS045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W476M016ATE0457610 vs T543W476M016AHS045WAFL |