Part Details for T520W476M016ANE0457280 by KEMET Corporation
Overview of T520W476M016ANE0457280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520W476M016ANE0457280
T520W476M016ANE0457280 CAD Models
T520W476M016ANE0457280 Part Data Attributes
|
T520W476M016ANE0457280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520W476M016ANE0457280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520W476M016ANE0457280
This table gives cross-reference parts and alternative options found for T520W476M016ANE0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520W476M016ANE0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543W476M016ATW0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W476M016ANE0457280 vs T543W476M016ATW0457640 |
T543W476M016AHS0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W476M016ANE0457280 vs T543W476M016AHS0457610 |
T543W476M016ATW0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W476M016ANE0457280 vs T543W476M016ATW0457610 |
T521W476M016APE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W476M016ANE0457280 vs T521W476M016APE045 |
16TQC47MYFT | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520W476M016ANE0457280 vs 16TQC47MYFT |
T521W476M016ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W476M016ANE0457280 vs T521W476M016ANE0407280 |
T521W476M016APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W476M016ANE0457280 vs T521W476M016APE0407280 |
T543W476M016AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T520W476M016ANE0457280 vs T543W476M016AHE045 |
T543W476M016AHS045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W476M016ANE0457280 vs T543W476M016AHS045WAFL |
T520W476M016AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520W476M016ANE0457280 vs T520W476M016AHE0457280 |