Part Details for T543V227M2R5ATS045 by KEMET Corporation
Overview of T543V227M2R5ATS045 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543V227M2R5ATS045
T543V227M2R5ATS045 CAD Models
T543V227M2R5ATS045 Part Data Attributes
|
T543V227M2R5ATS045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543V227M2R5ATS045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 509.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543V227M2R5ATS045
This table gives cross-reference parts and alternative options found for T543V227M2R5ATS045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V227M2R5ATS045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M2R5AHE012C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543V227M2R5ATS045 vs T520V227M2R5AHE012C-7280 |
T543V227M2R5ATS0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V227M2R5ATS045 vs T543V227M2R5ATS0257610 |
B76002V2279M035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543V227M2R5ATS045 vs B76002V2279M035 |
T543V227M2R5AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V227M2R5ATS045 vs T543V227M2R5AHS025WAFL |
T543V227M2R5ATW025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T543V227M2R5ATS045 vs T543V227M2R5ATW025 |
T520V227M2R5ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543V227M2R5ATS045 vs T520V227M2R5ATE045C-7280 |
T543V227M2R5ATS0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543V227M2R5ATS045 vs T543V227M2R5ATS0457280 |
T56V227M2R5CSS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543V227M2R5ATS045 vs T56V227M2R5CSS025 |
T543V227M2R5AHW045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V227M2R5ATS045 vs T543V227M2R5AHW045WAFL |
T543V227M2R5AHE0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V227M2R5ATS045 vs T543V227M2R5AHE0157640 |